807-028-401-101

Heilind Number:EDA807-028-401-101
Manufacturer:EDAC
Manufacturer Number:807-028-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety. With a single row layout and 28 positions, it offers ample connectivity for your electronic devices. The contact material, copper alloy, guarantees optimal conductivity and durability. At a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless installation and alignment. Its straight mount orientation further streamlines assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring resilience in extreme conditions. Trust in our product to deliver exceptional quality and performance in critical connectivity tasks.