807-028-401-102

Heilind Number:EDA807-028-401-102
Manufacturer:EDAC
Manufacturer Number:807-028-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-401-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and durable board-to-board connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is engineered for reliable performance with a current rating of 5 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with stringent safety standards. With a single row layout and 28 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature tolerance. Trust in our product for efficient and secure board-to-board connections in your electronic systems.