807-028-401-103

Heilind Number:EDA807-028-401-103
Manufacturer:EDAC
Manufacturer Number:807-028-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row layout and 28 positions, it offers ample connectivity for your application. The contact material, constructed of high-quality Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches provide precise alignment and secure mating. Engineered for seamless installation, the connector offers a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for high-performance, long-lasting PCB connectivity solutions.