807-028-401-104

Heilind Number:EDA807-028-401-104
Manufacturer:EDAC
Manufacturer Number:807-028-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed to deliver uncompromising performance in even the most demanding environments. Crafted with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. With a single row configuration and 28 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature industrial settings. Trust in its straight mount orientation for secure and stable connections, making it an essential component in your electronic assembly. Elevate your project with this top-of-the-line Card Edge Connector, where quality meets performance.