807-028-401-107

Heilind Number:EDA807-028-401-107
Manufacturer:EDAC
Manufacturer Number:807-028-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. With a single row layout and 28 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees efficient power transfer, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature settings. Whether for industrial machinery, automotive systems, or telecommunications equipment, trust in the superior quality of our Card Edge Connector to deliver consistent performance every time. Elevate your connectivity solutions with this essential component.