807-028-401-108

Heilind Number:EDA807-028-401-108
Manufacturer:EDAC
Manufacturer Number:807-028-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-401-108

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connectivity in high-temperature environments. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With a single row layout and 28 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where performance under extreme conditions is essential. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation facilitates easy installation. Trust in our High Temp Card Edge Connector to deliver superior performance and longevity in your PCB designs.