807-028-401-112

Heilind Number:EDA807-028-401-112
Manufacturer:EDAC
Manufacturer Number:807-028-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is built to withstand extreme operating conditions with an impressive operating temperature range of -40 to 105°C. The vibrant green color makes it easily identifiable, while the UL 94V-0 Diallyl Phthalate housing material ensures safety and compliance. With a single row design and a pitch of .156 inches, it offers precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while the 5A amperage rating supports high-power applications. With 28 positions available, it provides ample connectivity options. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your electronic systems.