807-028-405-101

Heilind Number:EDA807-028-405-101
Manufacturer:EDAC
Manufacturer Number:807-028-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 28 positions, it offers seamless connectivity for your PCBs. The copper alloy contacts and .156-inch pitch provide efficient signal transmission, while the 5A amperage rating guarantees robust power delivery. Suitable for temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Whether you're working on industrial machinery or aerospace systems, trust in the quality and precision of our Card Edge Connector to meet your connectivity needs.