807-028-405-102

Heilind Number:EDA807-028-405-102
Manufacturer:EDAC
Manufacturer Number:807-028-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-405-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for optimal functionality in demanding environments, this connector boasts a rugged construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. Its copper alloy contacts provide reliable and efficient signal transmission, while the 1-row configuration with 28 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for a variety of applications. Choose this Green-colored connector for your next project and experience unparalleled performance and reliability.