807-028-405-103

Heilind Number:EDA807-028-405-103
Manufacturer:EDAC
Manufacturer Number:807-028-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-405-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in even the most demanding environments. Featuring a vibrant green color, this connector stands out while offering exceptional durability and functionality. With a current rating of 5A, it ensures robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame-retardant protection. Boasting a single row layout with 28 positions, it provides ample connectivity options. The copper alloy contact material ensures secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient PCB integration is facilitated. Its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Trust in our High Temp Card Edge Connector for superior performance and durability.