807-028-405-104

Heilind Number:EDA807-028-405-104
Manufacturer:EDAC
Manufacturer Number:807-028-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-405-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This green connector boasts a robust construction, featuring UL 94V-0 Diallyl Phthalate housing material, ensuring superior durability and heat resistance. With a single row design and 28 positions, it offers ample connectivity options for your PCB applications. The contact material, made of copper alloy, guarantees reliable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Whether you're working in automotive, aerospace, or telecommunications, trust in the performance and quality of our High Temp Card Edge Connector for all your connectivity needs.