807-028-405-112

Heilind Number:EDA807-028-405-112
Manufacturer:EDAC
Manufacturer Number:807-028-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-405-112

Detailed Description

Upgrade your high temperature PCB connections with our 807-028-405-112 Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal conductivity and heat resistance. With a single row layout and 28 positions, it offers seamless board-to-board connectivity. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation provides versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for industrial and automotive applications where reliability is paramount. Trust in the quality of our products to keep your systems running smoothly.