807-028-420-201

Heilind Number:EDA807-028-420-201
Manufacturer:EDAC
Manufacturer Number:807-028-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-420-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the rigorous demands of industrial applications. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. Its two rows of 28 copper alloy contacts provide secure and efficient connectivity, with a pitch and row spacing of .156 and .2 inches, respectively. The connector's straight mount orientation allows for easy installation on PCBs, while its 5A amperage rating guarantees robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital link in any electronic system, promising uncompromising performance and longevity. Elevate your connectivity solutions with the High Temp Card Edge Connector.