807-028-420-207

Heilind Number:EDA807-028-420-207
Manufacturer:EDAC
Manufacturer Number:807-028-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-420-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic applications. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its superior performance. With a 5 A amperage rating, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, offering excellent heat resistance and safety. With two rows of contacts made of Copper Alloy, it provides a secure and stable connection. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 28 positions available for versatile connectivity. Designed for straight mounting orientation, it guarantees easy and seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in our product to deliver outstanding performance and reliability in every usage scenario.