807-028-421-101

Heilind Number:EDA807-028-421-101
Manufacturer:EDAC
Manufacturer Number:807-028-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Each connector features a single row of 28 positions, allowing for efficient board-to-board connections. The contact material is a high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high temperature tolerance. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.