807-028-421-102

Heilind Number:EDA807-028-421-102
Manufacturer:EDAC
Manufacturer Number:807-028-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration features 28 copper alloy contacts, each capable of carrying up to 5 A of current. The .156 inch pitch and .2 inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance applications. Trust in its straight mount orientation for easy installation and superior connectivity. Upgrade your PCB setup with this essential component, available now in our extensive lineup of quality connectors.