807-028-421-103

Heilind Number:EDA807-028-421-103
Manufacturer:EDAC
Manufacturer Number:807-028-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. With a single row design and a pitch of .156 inches, it offers seamless integration and precise alignment on your circuit board. Crafted with copper alloy contacts, this connector guarantees optimal conductivity and signal integrity. Boasting 28 positions and a 5A amperage rating, it accommodates high-density applications with ease. Whether used in industrial machinery or telecommunications equipment, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for critical electronic systems. Trust in the quality and performance of our High Temp Card Edge Connector for seamless connectivity in your next project.