807-028-421-104

Heilind Number:EDA807-028-421-104
Manufacturer:EDAC
Manufacturer Number:807-028-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is built to withstand extreme conditions without compromising performance. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers both visual appeal and superior flame resistance. With a single row layout and 28 positions, it provides ample connectivity options for your application. The contact material, made of Copper Alloy, ensures efficient and reliable signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy installation on your PCB. With a straight mount orientation, it seamlessly integrates into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.