807-028-421-107

Heilind Number:EDA807-028-421-107
Manufacturer:EDAC
Manufacturer Number:807-028-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for demanding industrial and automotive applications. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, ensuring optimal performance even in high-temperature conditions. With a pitch of .156 inches and 28 positions in a single row, it provides seamless connectivity for your PCB assemblies. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in any setting. Trust in this green-colored connector for efficient and secure board-to-board connections in your electronic systems.