807-028-421-108

Heilind Number:EDA807-028-421-108
Manufacturer:EDAC
Manufacturer Number:807-028-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is essential for ensuring optimal performance in demanding applications. Its vibrant green color not only stands out for easy identification but also adds a touch of visual appeal to your circuit board assembly. With a current rating of 5A, you can trust in its ability to handle power-intensive tasks with ease. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior flame retardancy and protection against overheating. Featuring a single row configuration with 28 copper alloy contacts, this connector offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environmental conditions. Trust in the quality and performance of our High Temp Card Edge Connector, a standout choice in the world of PCB connectors.