807-028-421-112

Heilind Number:EDA807-028-421-112
Manufacturer:EDAC
Manufacturer Number:807-028-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-421-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding requirements of industrial applications. With a vibrant green color for easy identification, this connector features a single row design with 28 positions, ensuring reliable connectivity in compact spaces. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Copper alloy contacts provide efficient power transmission, with a 5A amperage rating suitable for high-power systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme environmental conditions. Its .156-inch pitch and .2-inch row spacing allow for precise PCB connections, while the straight mount orientation simplifies installation. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connectivity in your next project.