807-028-422-201

Heilind Number:EDA807-028-422-201
Manufacturer:EDAC
Manufacturer Number:807-028-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-422-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for durability and reliability in even the most demanding environments. With a vibrant green color, this connector not only stands out visually but also offers exceptional functionality. Boasting an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and enhanced safety. Featuring two rows with a total of 28 positions, this connector provides ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. With a straight mount orientation, installation is simple and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connectivity with this high-quality Card Edge Connector.