807-028-422-202

Heilind Number:EDA807-028-422-202
Manufacturer:EDAC
Manufacturer Number:807-028-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-422-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of harsh industrial environments with ease. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of 28 positions each, it offers ample connectivity for your PCB applications. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical systems that require high reliability. Trust in its straight mount orientation for easy installation, making it a perfect choice for various board-to-board connectivity needs in the industrial sector. Elevate your PCB designs with our top-of-the-line Card Edge Connector.