807-028-422-203

Heilind Number:EDA807-028-422-203
Manufacturer:EDAC
Manufacturer Number:807-028-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-422-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. Featuring two rows of 28 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and harsh environment use. Trust in its straight mount orientation for effortless installation. Elevate your PCB connectivity with this essential component.