807-028-422-207

Heilind Number:EDA807-028-422-207
Manufacturer:EDAC
Manufacturer Number:807-028-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-422-207

Detailed Description

Introducing our 807-028-422-207 High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board PCB connections. Designed for demanding applications, this connector boasts a rugged construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability even in extreme temperature environments ranging from -40 to 105 °C. Featuring two rows of 28 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission with a maximum amperage of 5 A. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Trust in the 807-028-422-207 for seamless and secure card-edge connections in your PCB designs.