807-028-424-201

Heilind Number:EDA807-028-424-201
Manufacturer:EDAC
Manufacturer Number:807-028-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-424-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green color for easy identification, this connector is rated for a maximum amperage of 5A, making it suitable for a variety of power and signal transmission needs. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With two rows of contacts made from high-quality copper alloy, each with a pitch of .156 inches and a spacing of .2 inches, this connector offers precise and secure connectivity. With a total of 28 positions, it provides ample room for multiple connections. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Trust in the superior quality of our High Temp Card Edge Connector for seamless board-to-board connections in your electronic designs.