807-028-424-202

Heilind Number:EDA807-028-424-202
Manufacturer:EDAC
Manufacturer Number:807-028-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-424-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and secure connectivity while withstanding high temperatures and meeting stringent safety standards. With two rows of 28 copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers exceptional signal integrity and power transmission capabilities. Perfect for industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for use in harsh conditions. Trust in this essential component to deliver uncompromising performance, durability, and peace of mind for your PCB connectivity needs.