807-028-424-203

Heilind Number:EDA807-028-424-203
Manufacturer:EDAC
Manufacturer Number:807-028-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-424-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional durability and heat resistance. Featuring two rows of high-quality Copper Alloy contacts, each with a current rating of 5 A, it ensures secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing, along with 28 positions, allow for easy and precise PCB assembly. Its straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its robust construction and superior performance for your connectivity needs.