807-028-424-207

Heilind Number:EDA807-028-424-207
Manufacturer:EDAC
Manufacturer Number:807-028-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-424-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme conditions. With a dual-row design and 28 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature settings. Trust in its straight mount orientation for easy installation. Perfect for a variety of applications, including aerospace, automotive, and industrial machinery, this connector is a must-have in your connectivity arsenal. Elevate your PCB connectivity with our High Temp Card Edge Connector.