807-028-424-208

Heilind Number:EDA807-028-424-208
Manufacturer:EDAC
Manufacturer Number:807-028-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-424-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures durability and long-lasting performance. With a pitch of .156 inches and 28 positions spread across 2 rows, it offers seamless integration for your board-to-board connections. The vibrant green color not only adds a pop of visual appeal but also signifies its high-temperature resistance, rated for operations between -40 and 105 °C. Whether you're tackling industrial applications or mission-critical tasks, trust in the superior quality and functionality of our Card Edge Connector to deliver unmatched performance every time. Elevate your connectivity experience with this essential component, proudly part of our extensive lineup of PCB connectors.