807-028-424-212

Heilind Number:EDA807-028-424-212
Manufacturer:EDAC
Manufacturer Number:807-028-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for demanding applications where reliable performance under extreme conditions is crucial. With a vibrant Green color for easy identification, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. Featuring two rows of 28 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity on your PCB. Rated for 5A of current and capable of operating in temperatures ranging from -40 to 105°C, this connector guarantees stable and efficient performance in even the harshest environments. Perfect for use in industrial, automotive, and aerospace settings, it is a vital component for ensuring the integrity of your electronic systems. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.