807-028-425-101

Heilind Number:EDA807-028-425-101
Manufacturer:EDAC
Manufacturer Number:807-028-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. With a vibrant green color and a sleek straight mount orientation, this connector not only stands out visually but also ensures easy and secure installation. Meeting UL 94V-0 Diallyl Phthalate housing material standards, this connector guarantees safety and compliance with regulations. Featuring copper alloy contact material and a high amperage rating of 5A, it offers exceptional conductivity and power transmission capabilities. With a single row configuration, 28 positions, and a pitch of .156 inches, it is perfect for various PCB applications. The wide operating temperature range of -40 to 105°C further enhances its versatility, making it suitable for use in a wide range of industries. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.