807-028-425-102

Heilind Number:EDA807-028-425-102
Manufacturer:EDAC
Manufacturer Number:807-028-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures sturdy and secure attachment. With a single row layout and 28 positions, it offers efficient connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in extreme conditions. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in this connector for seamless board-to-board connections, meeting your quality and performance standards with ease. Elevate your electronic assemblies with the superior reliability of our High Temp Card Edge Connector.