807-028-425-103

Heilind Number:EDA807-028-425-103
Manufacturer:EDAC
Manufacturer Number:807-028-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-425-103

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 28 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive uses. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.