807-028-425-108

Heilind Number:EDA807-028-425-108
Manufacturer:EDAC
Manufacturer Number:807-028-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Engineered for seamless integration in PCB assemblies, this connector features a single row layout with 28 positions, ensuring efficient data transfer. Crafted with precision and quality in mind, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing durability and stability. The vibrant green color not only adds a touch of visual appeal but also signifies its environmental compliance. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and aerospace. Trust in the reliability and performance of our High Temp Card Edge Connector for all your connectivity needs.