807-028-425-112

Heilind Number:EDA807-028-425-112
Manufacturer:EDAC
Manufacturer Number:807-028-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-425-112

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed to meet the demands of industrial and high temperature applications. With a robust UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in extreme environments. Featuring a single row design with 28 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contacts deliver high conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Rated for 5A of current, this connector is suitable for power and signal transmission. Its straight mount orientation makes it versatile for various board-to-board connections. Operating within a wide temperature range of -40 to 105°C, this connector is a dependable solution for critical systems. Upgrade your PCB assemblies with the durability and performance of our High Temp Card Edge Connector.