807-028-427-101

Heilind Number:EDA807-028-427-101
Manufacturer:EDAC
Manufacturer Number:807-028-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. This durable connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a single row configuration and 28 positions, it offers efficient signal transmission for your PCB applications. The copper alloy contacts and .156-inch pitch provide excellent conductivity, while the 5A amperage rating guarantees optimal power delivery. Engineered for longevity, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component to deliver consistent performance in critical board-to-board connections. Elevate your connectivity solutions with our High Temp Card Edge Connector.