807-028-427-102

Heilind Number:EDA807-028-427-102
Manufacturer:EDAC
Manufacturer Number:807-028-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-427-102

Detailed Description

Introducing our innovative High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contact material guarantees high conductivity, while the 28 positions allow for seamless connectivity. Its compact design, featuring a single row with a pitch of .156 inches and row spacing of .2 inches, makes it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide variety of industries. Trust in our product to deliver exceptional performance every time.