807-028-427-103

Heilind Number:EDA807-028-427-103
Manufacturer:EDAC
Manufacturer Number:807-028-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-427-103

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high heat conditions. With a single row configuration and 28 copper alloy contacts, it provides seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Its straight mount orientation offers ease of installation, while its 5A amperage rating guarantees robust power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for mission-critical systems. Upgrade to the 807-028-427-103 and experience unrivaled quality in your connectivity solutions.