807-028-427-104

Heilind Number:EDA807-028-427-104
Manufacturer:EDAC
Manufacturer Number:807-028-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connectivity in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is a powerhouse of performance with a 5A amperage rating. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. The single-row design, with 28 positions and a pitch of .156 inches, offers seamless integration into your PCB setup. Made with copper alloy contacts, it guarantees excellent conductivity and longevity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Trust in our product for efficient and dependable board-to-board connections.