807-028-427-108

Heilind Number:EDA807-028-427-108
Manufacturer:EDAC
Manufacturer Number:807-028-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-427-108

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures maximum safety and durability. With a single row configuration and 28 positions, it offers seamless integration for your PCB applications. The contact material of copper alloy guarantees superior conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high temperature applications. Trust in our Card Edge Connector for exceptional performance and long-lasting quality in your electronic projects.