807-028-427-112

Heilind Number:EDA807-028-427-112
Manufacturer:EDAC
Manufacturer Number:807-028-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-427-112

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and secure board-to-board connections in demanding environments. With a sleek design in vibrant green, this connector not only stands out aesthetically but also delivers exceptional performance. Engineered for high amperage applications, it boasts a 5A rating, making it ideal for power-intensive circuits. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior durability and flame resistance. Featuring a single row layout with 28 positions, copper alloy contacts, and a pitch of .156 inches, it guarantees precise and efficient connectivity. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for use in extreme conditions. Trust in its straight mount orientation for easy installation. Explore the possibilities with our Card Edge Connector and elevate your PCB assembly projects to the next level.