807-028-431-102

Heilind Number:EDA807-028-431-102
Manufacturer:EDAC
Manufacturer Number:807-028-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in demanding environments. This green connector features a single row layout with 28 positions, perfect for seamless board-to-board connections. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this connector for efficient and secure connectivity in your PCB assemblies.