807-028-431-103

Heilind Number:EDA807-028-431-103
Manufacturer:EDAC
Manufacturer Number:807-028-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding applications. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and compliance with industry standards. With a single row design and 28 positions, it offers ample connectivity for your PCB boards. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB assembly with this essential component, available now in our comprehensive range of connectors.