807-028-431-104

Heilind Number:EDA807-028-431-104
Manufacturer:EDAC
Manufacturer Number:807-028-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for demanding applications where reliable performance under extreme temperatures is essential. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and compliance. With a single row layout and 28 positions, it offers seamless connectivity for your PCB boards. The contact material, constructed of high-quality Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure installation. Its straight mount orientation further enhances accessibility. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable solution for various industries. Trust in its performance for your critical board-to-board connections.