807-028-431-107

Heilind Number:EDA807-028-431-107
Manufacturer:EDAC
Manufacturer Number:807-028-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-431-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and performance. With a single row configuration and 28 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation and .156 inch pitch make installation a breeze. Trust in the quality and reliability of our Card Edge Connector for seamless board-to-board connections in your electronic systems.