807-028-431-108

Heilind Number:EDA807-028-431-108
Manufacturer:EDAC
Manufacturer Number:807-028-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-431-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector stands out while delivering reliable connectivity. With a current rating of 5A, it ensures efficient power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing excellent thermal and flame resistance. This single-row connector offers 28 positions, ideal for various applications. Crafted with Copper Alloy contacts, it guarantees durability and conductivity. The .156" pitch and .2" row spacing allow for precise PCB assembly. With a straight mount orientation, installation is simple and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-temperature environments. Explore our full range of Board To Board PCB Connectors for comprehensive connectivity solutions.