807-028-431-112

Heilind Number:EDA807-028-431-112
Manufacturer:EDAC
Manufacturer Number:807-028-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 28 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature industrial settings. Trust in its straight mount orientation for secure attachment. Upgrade your connectivity solutions with this essential component, part of our extensive range of PCB connectors.