807-028-440-201

Heilind Number:EDA807-028-440-201
Manufacturer:EDAC
Manufacturer Number:807-028-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-440-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a vital component for seamless board-to-board connections in electronic systems. Designed for reliability in harsh environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a dual-row configuration and 28 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide excellent conductivity, while the green color coding allows for easy identification. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where performance and longevity are essential. Trust in our product to deliver uncompromising quality and connectivity in your electronic designs.