807-028-440-204

Heilind Number:EDA807-028-440-204
Manufacturer:EDAC
Manufacturer Number:807-028-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-440-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional durability and heat resistance, making it ideal for use in high-temperature environments. With a pitch of .156 inches and 28 positions spread across 2 rows, it ensures seamless connectivity with precision and ease. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Its straight mount orientation and row spacing of .2 inches further enhance its versatility in various applications. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a reliable solution for demanding industrial and electronic systems. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.